Part Details for LCS052T00WA20CC by C&K
Overview of LCS052T00WA20CC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCS052T00WA20CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-LCS052T00WA20CC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 200 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2090 | Buy Now |
DISTI #
611-LCS052T00WA20CC
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Sealed Snap-acting Switch RoHS: Compliant | 0 |
|
$3.2000 / $6.1200 | Order Now |
DISTI #
000000000005769776
|
Sager | Basic / Snap Action Switches Subminiature Sealed Snap-acting Switch | 0 |
|
Buy Now |
Part Details for LCS052T00WA20CC
LCS052T00WA20CC CAD Models
LCS052T00WA20CC Part Data Attributes
|
LCS052T00WA20CC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS052T00WA20CC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 3.8 mm | |
Actuator Type | SHORT LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 15.95 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.2 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
Alternate Parts for LCS052T00WA20CC
This table gives cross-reference parts and alternative options found for LCS052T00WA20CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS052T00WA20CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS052T00SD26BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00WA20CC vs LCS052T00SD26BC |
LCS052T00PA28DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS052T00WA20CC vs LCS052T00PA28DC |
LCS052T07QD20AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00WA20CC vs LCS052T07QD20AC |
LCS052T07ZA30DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00WA20CC vs LCS052T07ZA30DC |
LCS052T05ZA30BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00WA20CC vs LCS052T05ZA30BC |
LCS052T07PD24DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS052T00WA20CC vs LCS052T07PD24DC |
LCS052T07SA26AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00WA20CC vs LCS052T07SA26AC |
LCS052T07QA26CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00WA20CC vs LCS052T07QA26CC |
LCS052T07WD24EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00WA20CC vs LCS052T07WD24EC |
LCS052T05WA28BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS052T00WA20CC vs LCS052T05WA28BC |