Part Details for LCS06A060L03SC by Littelfuse Inc
Overview of LCS06A060L03SC by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCS06A060L03SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Lever 6A 250VAC 0.2N Screw Mount Solder Bulk RoHS: Compliant | 0 |
|
$2.5000 / $3.8000 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Lever 6A 250VAC 0.2N Screw Mount Solder Bulk RoHS: Compliant | 0 |
|
$2.5000 / $3.8000 | Buy Now |