Part Details for LCS06A060L03WC by C&K
Overview of LCS06A060L03WC by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCS06A060L03WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002422474
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCS06A060L03WC
LCS06A060L03WC CAD Models
LCS06A060L03WC Part Data Attributes
|
LCS06A060L03WC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS06A060L03WC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.8mm, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | SHORT LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 19.9 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for LCS06A060L03WC
This table gives cross-reference parts and alternative options found for LCS06A060L03WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS06A060L03WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS06A060L03LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.8mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCS06A060L03WC vs LCS06A060L03LC |
LCS06A060L03QC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 4.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS06A060L03WC vs LCS06A060L03QC |