Part Details for LCS100US15 by XP Power
Overview of LCS100US15 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LCS100US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AJ5872
|
Newark | Power Supply, Ac-Dc, 15V, 7A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1Outputs, Output Power Max:105W, Output Voltage - Output 1:15V, Output Current - Output 1:7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power LCS100US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$15.1200 / $18.0000 | Buy Now |
DISTI #
25AJ0998
|
Newark | Power Supply, Ac-Dc, 15V, 7A Rohs Compliant: Yes |Xp Power LCS100US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1800 / $19.0500 | Buy Now |
DISTI #
1470-LCS100US15-ND
|
DigiKey | AC/DC CONVERTER 15V 105W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$15.1200 / $18.0000 | Buy Now |
DISTI #
209-LCS100US15
|
Mouser Electronics | Switching Power Supplies AC-DC 100W LOW COST RoHS: Compliant | 44 |
|
$15.1200 / $18.0000 | Buy Now |
DISTI #
72238971
|
RS | Power Supply, AC-DC, Enclosed, Industrial, ITE, 100W, 15V, 7A, LCS Series | XP Power LCS100US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$22.5000 | Buy Now |
DISTI #
LCS100US15
|
TME | Power supply: switched-mode, for building in, 105W, 15VDC, 7A Min Qty: 1 | 0 |
|
$20.1600 | RFQ |
DISTI #
3650216
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 7A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$15.9669 / $19.0097 | Buy Now |
DISTI #
3650216
|
Farnell | POWER SUPPLY, AC-DC, 15V, 7A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 1 |
|
$16.9930 / $20.2387 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Enclosed, 100W 15VDC 7A, Adj Vout, Input: 85-264VAC 120-373VDC | 50 |
|
$36.0000 | Buy Now |
Part Details for LCS100US15
LCS100US15 CAD Models
LCS100US15 Part Data Attributes:
|
LCS100US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
LCS100US15
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 105W, Hybrid, Module-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | it also operate 120 to 373 vdc supply | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 105 W | |
Trim/Adjustable Output | YES |