Part Details for LCS701HG by Power Integrations
Overview of LCS701HG by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LCS701HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4120
|
Newark | Llc Controller, 170W, 1Mhz, 16Sip, Supply Voltage Min:11.5V, Supply Voltage Max:15V, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:Hiperlcs Series, Driver Case Style:Esip Rohs Compliant: Yes |Power Integrations LCS701HG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $6.1000 | Buy Now |
DISTI #
596-1434-5-ND
|
DigiKey | IC HALF BRIDGE DRIVER ESIP16J Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1232 In Stock |
|
$3.2300 / $4.6100 | Buy Now |
DISTI #
LCS701HG
|
Avnet Americas | MOSFET DRVR 7.7A 1-CH Hi/Lo Side Non-Inv 13-Pin ESIP-J - Rail/Tube (Alt: LCS701HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.2340 / $4.1580 | Buy Now |
DISTI #
869-LCS701HG
|
Mouser Electronics | Gate Drivers 170W HV CONTROLLER MOSFET RoHS: Compliant | 205 |
|
$3.2300 / $4.6100 | Buy Now |
|
Future Electronics | Integrated LLC Controller, High-VoltagePower MOSFETs and Drivers RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tube | 0Tube |
|
$3.1700 / $3.4700 | Buy Now |
DISTI #
LCS701HG
|
Avnet Americas | MOSFET DRVR 7.7A 1-CH Hi/Lo Side Non-Inv 13-Pin ESIP-J - Rail/Tube (Alt: LCS701HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.2340 / $4.1580 | Buy Now |
DISTI #
LCS701HG
|
EBV Elektronik | MOSFET DRVR 7.7A 1-CH Hi/Lo Side Non-Inv 13-Pin ESIP-J (Alt: LCS701HG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LCS701HG
LCS701HG CAD Models
LCS701HG Part Data Attributes:
|
LCS701HG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LCS701HG
Power Integrations
Half Bridge Based MOSFET Driver, PZIP13, ESIP-16/13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SIP | |
Package Description | SZIP, | |
Pin Count | 16/13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PZIP-T13 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.97 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.01 mm |