Part Details for LCS7262C-TL by Power Integrations
Overview of LCS7262C-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCS7262C-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-LCS7262C-TLTR-ND
|
DigiKey | 120 W, 600 V Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0400 | Buy Now |
DISTI #
LCS7262C-TL
|
Avnet Americas | AC to DC Controller Energy Efficient Off-Line LLC Switcher 1-Output 345V to 440V Half-Bridge 17-Pin InSOP-24D T/R - Tape and Reel (Alt: LCS7262C-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5760 / $3.3120 | Buy Now |
DISTI #
869-LCS7262C-TL
|
Mouser Electronics | Power Management Specialized - PMIC 120 W, 600 V RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |