Part Details for LCSP1032 by L-com Inc
Overview of LCSP1032 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCSP1032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7823
|
Newark | Coaxial Surge Protector, 50Ka, 1.5Mhz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coaxial, No. Of Outlets:1Outlets, Outlet Type:-, Voltage Rating:-, Output Current:-, Peak Surge Current:50Ka, Response Time:- Rohs Compliant: Yes |L-Com LCSP1032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$27.8700 | Buy Now |
DISTI #
5073-LCSP1032-ND
|
DigiKey | BROADBAND 1.5-700MHZ R50 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.3700 | Buy Now |
DISTI #
73607540
|
RS | UHF F.F Bulkhead RF Surge Protector 1.5MHz 700MHz DC Block 2kW 50kA Blocking C- | L-com LCSP1032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9000 | RFQ |
|
Onlinecomponents.com | BROADBAND 1.5-700MHz R50 RoHS: Compliant | 0 |
|
$18.3400 / $24.2800 | Buy Now |
DISTI #
LCSP1032
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1032 from L-com utilizing a proprietary surge protection technology protects critical hardware from lightening events while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Optional weather proofing kit and copper cleaning kit are available for purchase separately. Min Qty: 1 Package Multiple: 1 | 8 |
|
$16.7200 / $20.9000 | Buy Now |