Part Details for LCSP1040 by L-com Inc
Overview of LCSP1040 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCSP1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7831
|
Newark | Coaxial Surge Protector, 18Ka, 2.4Ghz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coaxial, No. Of Outlets:1Outlets, Outlet Type:-, Voltage Rating:-, Output Current:-, Peak Surge Current:18Ka, Response Time:- Rohs Compliant: Yes |L-Com LCSP1040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.9800 | Buy Now |
DISTI #
5073-LCSP1040-ND
|
DigiKey | DC PASS DC-2.4GHZ OP60VDC N FEM Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.5368 / $112.4500 | Buy Now |
DISTI #
73607638
|
RS | Type N F.F In.Out RF Surge Protector DC 2.4GHz DC Pass 40W IP67 18kA Gas Disch- | L-com LCSP1040 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$113.9900 | RFQ |
|
Onlinecomponents.com | DC PASS dc-2.4GHz OP60Vdc N FEM EL ANT N FEM EQ | 0 |
|
$97.5100 / $123.6400 | Buy Now |
DISTI #
4214850
|
element14 Asia-Pacific | COAXIAL SURGE PROTECTOR, 50 OHM, 18KA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$230.5566 | Buy Now |
DISTI #
3103318
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$140.7255 | Buy Now |
DISTI #
4214850
|
Farnell | COAXIAL SURGE PROTECTOR, 50 OHM, 18KA RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$222.0761 | Buy Now |
DISTI #
3103318
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$166.5790 | Buy Now |
DISTI #
LCSP1040
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1040 from L-com utilizing a proprietary gas tube surge protection technology protects critical hardware from lightening events while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range. Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.1900 / $113.9900 | Buy Now |