Part Details for LCSP1041 by L-com Inc
Overview of LCSP1041 by L-com Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCSP1041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7832
|
Newark | Coaxial Surge Protector, 20Ka, 7Ghz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coaxial, No. Of Outlets:1Outlets, Outlet Type:-, Voltage Rating:-, Output Current:-, Peak Surge Current:20Ka, Response Time:- Rohs Compliant: Yes |L-Com LCSP1041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$73.3200 | Buy Now |
DISTI #
5073-LCSP1041-ND
|
DigiKey | GAS TUBE NON-REPLACABLE DC-6GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.9475 / $60.4800 | Buy Now |
DISTI #
73608500
|
RS | Type N F.M In.Out RF Surge Protector DC 7GHz DC Pass 90W IP67 Gas Discharge Tu- | L-com LCSP1041 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9900 | RFQ |
|
Onlinecomponents.com | GAS TUBE NON-REPLACABLE dc-6GHz 50-100W N M/FEM | 0 |
|
$48.2600 / $63.8800 | Buy Now |
DISTI #
77745205
|
Verical | LCSP1041 Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$43.4421 / $54.9900 | Buy Now |
DISTI #
3103319
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$83.8376 | Buy Now |
DISTI #
4214851
|
element14 Asia-Pacific | COAXIAL SURGE PROTECTOR, 50 OHM, 20KA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$117.8683 / $151.1814 | Buy Now |
DISTI #
3103319
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$99.0704 | Buy Now |
DISTI #
4214851
|
Farnell | COAXIAL SURGE PROTECTOR, 50 OHM, 20KA RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$113.3397 / $145.3985 | Buy Now |
DISTI #
LCSP1041
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1041 from L-com utilizing a proprietary gas tube surge protection technology protects critical hardware from lightening events while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 23 |
|
$43.4400 / $54.9900 | Buy Now |