Part Details for LCTB-1048041600A55 by LUMEL SA
Overview of LCTB-1048041600A55 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10RLC-TB | Renesas Electronics Corporation | RL78/L12 (R5F10RLCAFB) Target Board |
Price & Stock for LCTB-1048041600A55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCTB-1048041600A55
|
TME | Transformer: current, LCTB, I AC: 1.6kA, 20VA, Isec.wind.1: 5A Min Qty: 1 | 0 |
|
$37.4500 / $40.3300 | RFQ |