-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2139
|
Newark | Power Supply, Ac-Dc, 48V, 0.57A, Power Supply Applications:Ite & Industrial, No. Of Outputs:1Outputs, Output Power Max:25W, Output Voltage - Output 1:48V, Output Current - Output 1:570Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power LCW25US48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.1100 / $12.0400 | Buy Now |
DISTI #
66AJ7303
|
Newark | Power Supply, Ac-Dc, 48V, 0.57A Rohs Compliant: Yes |Xp Power LCW25US48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 / $14.0600 | Buy Now |
DISTI #
1470-LCW25US48-ND
|
DigiKey | AC/DC CONVERTER 48V 27W Min Qty: 1 Lead time: 10 Weeks Container: Box |
38 In Stock |
|
$10.8400 / $12.0400 | Buy Now |
DISTI #
72551067
|
RS | Power Supply, AC-DC, Enclosed, Industrial, 25W, 48V, LCW25 Series | XP Power LCW25US48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$9.6300 | Buy Now |
DISTI #
LCW25US48
|
TME | Power supply: switching, for building in, 25W, 48VDC, 570mA, OUT: 1 Min Qty: 1 | 0 |
|
$14.6100 | RFQ |
|
Neutron USA | Modular Power Supplies AC-DC 25W INDUSTRIAL | 50 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCW25US48
XP Power
Buy Now
Datasheet
|
Compare Parts:
LCW25US48
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO OPERATE WITH 100-430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 80 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.57 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 26 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.14 s | |
Width | 55 mm |