Part Details for LCW35US05 by XP Power
Overview of LCW35US05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for LCW35US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2145
|
Newark | Power Supply, Ac-Dc, 5V, 7A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1Outputs, Output Power Max:35W, Output Voltage - Output 1:5V, Output Current - Output 1:7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power LCW35US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$12.8000 / $15.2400 | Buy Now |
DISTI #
1470-LCW35US05-ND
|
DigiKey | AC/DC CONVERTER 5V 35W Min Qty: 1 Lead time: 10 Weeks Container: Box |
58 In Stock |
|
$13.7200 / $15.2400 | Buy Now |
DISTI #
72551068
|
RS | Power Supply, AC-DC, Enclosed, Industrial, 35W, 5V, LCW35 Series | XP Power LCW35US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$16.5900 | Buy Now |
DISTI #
LCW35US05
|
TME | Power supply: switching, for building in, 35W, 5VDC, 7A, OUT: 1 Min Qty: 1 | 0 |
|
$16.8700 | RFQ |
|
Neutron USA | Modular Power Supplies AC-DC 35W INDUSTRIAL | 50 |
|
$44.9900 | Buy Now |
Part Details for LCW35US05
LCW35US05 CAD Models
LCW35US05 Part Data Attributes
|
LCW35US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
LCW35US05
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |