LCXND4040MKL150MDG
TAIYO YUDEN
Description: General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP

Overview of LCXND4040MKL150MDG by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for LCXND4040MKL150MDG by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK8754
Newark Power Inductor, 15Uh, Wire-Wound, 0.82A, Inductance:15µh, Rms Current (Irms):650Ma, Inductor Construction:Wirewound, Saturation Current (Isat):650Ma, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.312Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND4040MKL150MDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4500
  • 1 $0.1050
  • 25 $0.1050
  • 50 $0.1050
  • 100 $0.1050
$0.1050 Buy Now
DISTI # 50AK8601
Newark Power Inductor, 15Uh, Wire-Wound, 0.82A, Inductance:15µh, Rms Current (Irms):650Ma, Inductor Construction:Wirewound, Saturation Current (Isat):650Ma, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.312Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND4040MKL150MDG RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1870
  • 5,000 $0.1760
  • 10,000 $0.1540
  • 20,000 $0.1370
  • 30,000 $0.1260
  • 50,000 $0.1150
$0.1150 / $0.1870 Buy Now
DISTI # 587-LCXND4040MKL150MDGCT-ND
DigiKey FIXED IND 15UH 750MA 312MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8721
In Stock
  • 1 $0.3600
  • 10 $0.2910
  • 25 $0.2688
  • 50 $0.2464
  • 100 $0.2172
  • 250 $0.2105
  • 500 $0.1881
  • 1,000 $0.1523
  • 4,500 $0.1340
  • 9,000 $0.1240
  • 13,500 $0.1185
  • 22,500 $0.1119
  • 31,500 $0.1109
$0.1109 / $0.3600 Buy Now
DISTI # 50AK8754
Avnet Americas Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 650mA 1515 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8754) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack 4500 Partner Stock
  • 1 $0.3740
  • 25 $0.2570
  • 50 $0.2270
  • 100 $0.1970
$0.1970 / $0.3740 Buy Now
DISTI # LCXND4040MKL150MDG
Avnet Americas Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 650mA 1515 Emboss T/R - Tape and Reel (Alt: LCXND4040MKL150MDG) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel 0
  • 4,500 $0.1609
$0.1609 Buy Now
DISTI # 963-LCXND4040MKL150M
Mouser Electronics Power Inductors - SMD 15uH 4040 20% AEC-Q200 RoHS: Compliant 8930
  • 1 $0.3600
  • 10 $0.2470
  • 100 $0.1890
  • 1,000 $0.1530
  • 2,500 $0.1430
  • 4,500 $0.1430
  • 9,000 $0.1340
  • 22,500 $0.1290
$0.1290 / $0.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks 0
  • 4,500 $0.1183
$0.1183 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,500 $0.1463
  • 9,000 $0.1378
  • 13,500 $0.1357
  • 27,000 $0.1320
  • 54,000 $0.1300
  • 103,500 $0.1280
$0.1280 / $0.1463 Buy Now
DISTI # 66774701
Verical Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.75A 0.312Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2239 Americas - 4500
  • 50 $0.1126
$0.1126 Buy Now
DISTI # LCXND4040MKL150MDG
TTI Power Inductors - SMD 15uH 4040 20% AEC-Q200 pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel Americas - 0
  • 4,500 $0.1110
$0.1110 Buy Now
DISTI # LCXND4040MKL150MDG
Avnet Abacus Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 650mA 1515 Emboss T/R (Alt: LCXND4040MKL150MDG) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S758101162641
Chip1Stop Inductor Leaded pbFree: Yes 4500
  • 5 $0.1900
$0.1900 Buy Now

CAD Models for LCXND4040MKL150MDG by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCXND4040MKL150MDG by TAIYO YUDEN

LCXND4040MKL150MDG
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
1616
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.26 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, Embossed , 13 Inch
Rated Current-Max
0.75 A
Reference Standard
AEC-Q200
Self Resonance Frequency
24 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT 20%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. LCXND4040MKL150MDG
    TAIYO YUDEN
    General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
    VS

Alternate Parts for LCXND4040MKL150MDG

This table gives cross-reference parts and alternative options found for LCXND4040MKL150MDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCXND4040MKL150MDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRS4012T150MDGJV General Purpose Inductor, TAIYO YUDEN LCXND4040MKL150MDG vs NRS4012T150MDGJV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCXND4040MKL150MDG by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCXND4040MKL150MDG by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LCXND4040MKL150MDG would you like to use for your alert(s)?
  • Please alert me when LCXND4040MKL150MDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCXND4040MKL150MDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCXND4040MKL150MDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCXND4040MKL150MDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCXND4040MKL150MDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCXND4040MKL150MDG by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: