Part Details for LCXND4040MKL1R0NDG by TAIYO YUDEN
Overview of LCXND4040MKL1R0NDG by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND4040MKL1R0NDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8753
|
Newark | Power Inductor, 1Uh, Wire-Wound, 2.9A, Inductance:1µh, Rms Current (Irms):2.2A, Inductor Construction:Wirewound, Saturation Current (Isat):2.8A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.504Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND4040MKL1R0NDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.1050 | Buy Now |
DISTI #
50AK8600
|
Newark | Power Inductor, 1Uh, Wire-Wound, 2.9A, Inductance:1µh, Rms Current (Irms):2.2A, Inductor Construction:Wirewound, Saturation Current (Isat):2.8A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.504Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND4040MKL1R0NDG RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
587-LCXND4040MKL1R0NDGCT-ND
|
DigiKey | FIXED IND 1UH 2.2A 50.4 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8986 In Stock |
|
$0.1109 / $0.3600 | Buy Now |
DISTI #
50AK8753
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 2.8A 1515 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8753) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 4500 Partner Stock |
|
$0.1970 / $0.3740 | Buy Now |
DISTI #
LCXND4040MKL1R0NDG
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 2.8A 1515 Emboss T/R - Tape and Reel (Alt: LCXND4040MKL1R0NDG) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
963-LCXND4040MKL1R0N
|
Mouser Electronics | Power Inductors - SMD 1uH 4040 30% AEC-Q200 RoHS: Compliant | 4440 |
|
$0.1250 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks | 0 |
|
$0.1183 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1280 / $0.1463 | Buy Now |
DISTI #
66751011
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.2A 0.0504Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2235 | Americas - 4500 |
|
$0.1126 / $0.1147 | Buy Now |
DISTI #
LCXND4040MKL1R0NDG
|
TTI | Power Inductors - SMD 1uH 4040 30% AEC-Q200 pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 4500 In Stock |
|
$0.1110 | Buy Now |
Part Details for LCXND4040MKL1R0NDG
LCXND4040MKL1R0NDG CAD Models
LCXND4040MKL1R0NDG Part Data Attributes
|
LCXND4040MKL1R0NDG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND4040MKL1R0NDG
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |