Part Details for LCXND5050KKT100MMG by TAIYO YUDEN
Overview of LCXND5050KKT100MMG by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCXND5050KKT100MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8760
|
Newark | Power Inductor, 10Uh, Wire-Wound, 0.97A, Inductance:10µh, Rms Current (Irms):850Ma, Inductor Construction:Wirewound, Saturation Current (Isat):850Ma, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.3Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND5050KKT100MMG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1470 | Buy Now |
DISTI #
50AK8607
|
Newark | Power Inductor, 10Uh, Wire-Wound, 0.97A, Inductance:10µh, Rms Current (Irms):850Ma, Inductor Construction:Wirewound, Saturation Current (Isat):850Ma, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.3Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND5050KKT100MMG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
DISTI #
587-LCXND5050KKT100MMGCT-ND
|
DigiKey | FIXED IND 10UH 900MA 300MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.1556 / $0.4400 | Buy Now |
DISTI #
50AK8760
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 850mA 2020 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8760) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2360 / $0.4580 | Buy Now |
DISTI #
LCXND5050KKT100MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 850mA 2020 Emboss T/R - Tape and Reel (Alt: LCXND5050KKT100MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2258 | Buy Now |
DISTI #
963-LCXND5050KKT100M
|
Mouser Electronics | Power Inductors - SMD 10uH 5050 20% AEC-Q200 RoHS: Compliant | 2000 |
|
$0.1760 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1794 / $0.2153 | Buy Now |
DISTI #
66750955
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.3Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2235 | Americas - 1000 |
|
$0.1404 | Buy Now |
DISTI #
LCXND5050KKT100MMG
|
TTI | Power Inductors - SMD 10uH 5050 20% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1650 / $0.1990 | Buy Now |
Part Details for LCXND5050KKT100MMG
LCXND5050KKT100MMG CAD Models
LCXND5050KKT100MMG Part Data Attributes
|
LCXND5050KKT100MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND5050KKT100MMG
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LCXND5050KKT100MMG
This table gives cross-reference parts and alternative options found for LCXND5050KKT100MMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCXND5050KKT100MMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND5050KKT100MMG | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP | TAIYO YUDEN | LCXND5050KKT100MMG vs LBXND5050KKT100MMG |