Part Details for LCXND5050XAT3R3MMG by TAIYO YUDEN
Overview of LCXND5050XAT3R3MMG by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND5050XAT3R3MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXND5050XAT3R3MMGCT-ND
|
DigiKey | FIXED IND 3.3UH 3A 39 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.1699 / $0.4500 | Buy Now |
DISTI #
LCXND5050XAT3R3MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 20% 100kHz Ferrite 3.6A 2020 Emboss T/R - Tape and Reel (Alt: LCXND5050XAT3R3MMG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2294 | Buy Now |
DISTI #
963-LCXND5050XAT3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 5050 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1780 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1687 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1854 / $0.2337 | Buy Now |
DISTI #
NRS5030T3R3MMGJV
|
TTI | Power Inductors - SMD RPLCMT PN 963-LCXND5050XAT3R3M 5030 3.3uH 39mOhms 20%Tol 3A Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2040 | Buy Now |
DISTI #
LCXND5050XAT3R3MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 20% 100kHz Ferrite 3.6A 2020 Emboss T/R - Tape and Reel (Alt: LCXND5050XAT3R3MMG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2294 | Buy Now |
Part Details for LCXND5050XAT3R3MMG
LCXND5050XAT3R3MMG CAD Models
LCXND5050XAT3R3MMG Part Data Attributes:
|
LCXND5050XAT3R3MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND5050XAT3R3MMG
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |