There are no models available for this part yet.
Overview of LCXND6060MKT330MMG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND6060MKT330MMG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK8787
|
Newark | Power Inductor, 33Uh, Wire-Wound, 0.8A, Inductance:33µh, Rms Current (Irms):550Ma, Inductor Construction:Wirewound, Saturation Current (Isat):590Ma, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.696Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND6060MKT330MMG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1720 | Buy Now | |
DISTI #
50AK8634
|
Newark | Power Inductor, 33Uh, Wire-Wound, 0.8A, Inductance:33µh, Rms Current (Irms):550Ma, Inductor Construction:Wirewound, Saturation Current (Isat):590Ma, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.696Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND6060MKT330MMG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now | |
DISTI #
587-LCXND6060MKT330MMGCT-ND
|
DigiKey | FIXED IND 33UH 550MA 696MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1961 / $0.5200 | Buy Now | |
DISTI #
50AK8787
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 590mA 2424 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8787) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2770 / $0.5410 | Buy Now | |
DISTI #
LCXND6060MKT330MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 590mA 2424 Emboss T/R - Tape and Reel (Alt: LCXND6060MKT330MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2648 | Buy Now | |
DISTI #
963-LCXND6060MKT330M
|
Mouser Electronics | Power Inductors - SMD 33uH 6060 20% AEC-Q200 RoHS: Compliant | 2000 |
|
$0.2060 / $0.5200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1947 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2135 / $0.2524 | Buy Now | ||
DISTI #
66746507
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.55A 0.696Ohm DCR 2424 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2226 | Americas - 1000 |
|
$0.1648 | Buy Now | |
DISTI #
LCXND6060MKT330MMG
|
TTI | Power Inductors - SMD 33uH 6060 20% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1940 / $0.2340 | Buy Now |
CAD Models for LCXND6060MKT330MMG by TAIYO YUDEN
Part Data Attributes for LCXND6060MKT330MMG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.58 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.55 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
8 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 20%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|