Part Details for LCXND6060MKT6R8MMG by TAIYO YUDEN
Overview of LCXND6060MKT6R8MMG by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND6060MKT6R8MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8789
|
Newark | Power Inductor, 6.8Uh, Wire-Wound, 1.6A, Inductance:6.8µh, Rms Current (Irms):1.3A, Inductor Construction:Wirewound, Saturation Current (Isat):1.3A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.198Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND6060MKT6R8MMG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1720 | Buy Now |
DISTI #
50AK8636
|
Newark | Power Inductor, 6.8Uh, Wire-Wound, 1.6A, Inductance:6.8µh, Rms Current (Irms):1.3A, Inductor Construction:Wirewound, Saturation Current (Isat):1.3A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.198Ohm Rohs Compliant: Yes |Taiyo Yuden LCXND6060MKT6R8MMG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
587-LCXND6060MKT6R8MMGCT-ND
|
DigiKey | FIXED IND 6.8UH 1.35A 198MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1961 / $0.5200 | Buy Now |
DISTI #
50AK8789
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 1.3A 2424 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8789) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2770 / $0.5410 | Buy Now |
DISTI #
LCXND6060MKT6R8MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 1.3A 2424 Emboss T/R - Tape and Reel (Alt: LCXND6060MKT6R8MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2648 | Buy Now |
DISTI #
963-LCXND6060MKT6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 6060 20% AEC-Q200 RoHS: Compliant | 2000 |
|
$0.2060 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1947 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2135 / $0.2524 | Buy Now |
DISTI #
LCXND6060MKT6R8MMG
|
TTI | Power Inductors - SMD 6.8uH 6060 20% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1940 / $0.2340 | Buy Now |
DISTI #
LCXND6060MKT6R8MMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 1.3A 2424 Emboss T/R (Alt: LCXND6060MKT6R8MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCXND6060MKT6R8MMG
LCXND6060MKT6R8MMG CAD Models
LCXND6060MKT6R8MMG Part Data Attributes
|
LCXND6060MKT6R8MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND6060MKT6R8MMG
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.165 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |