Part Details for LCXND6060WHL330MMG by TAIYO YUDEN
Overview of LCXND6060WHL330MMG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCXND6060WHL330MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8795
|
Newark | Inductance:33Μh, Rms Current (Irms):1.1A, Inductor Construction:Wirewound, Saturation Current (Isat):1.1A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.286Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LCXND6060WHL330MMG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1240 | Buy Now |
DISTI #
50AK8642
|
Newark | Inductance:33Μh, Rms Current (Irms):1.1A, Inductor Construction:Wirewound, Saturation Current (Isat):1.1A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.286Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LCXND6060WHL330MMG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1860 | Buy Now |
DISTI #
587-LCXND6060WHL330MMGCT-ND
|
DigiKey | FIXED IND 33UH 1.1A 286 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3840 In Stock |
|
$0.1316 / $0.3700 | Buy Now |
DISTI #
LCXND6060WHL330MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 1.1A 2424 Emboss T/R - Tape and Reel (Alt: LCXND6060WHL330MMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1910 | Buy Now |
DISTI #
50AK8795
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 1.1A 2424 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8795) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.2000 / $0.3850 | Buy Now |
DISTI #
963-LCXND6060WHL330M
|
Mouser Electronics | Power Inductors - SMD 33uH 6060 20% AEC-Q200 RoHS: Compliant | 3993 |
|
$0.1410 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1404 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1520 / $0.1821 | Buy Now |
Part Details for LCXND6060WHL330MMG
LCXND6060WHL330MMG CAD Models
LCXND6060WHL330MMG Part Data Attributes
|
LCXND6060WHL330MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND6060WHL330MMG
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LCXND6060WHL330MMG
This table gives cross-reference parts and alternative options found for LCXND6060WHL330MMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCXND6060WHL330MMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND6060WHL330MMG | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | LCXND6060WHL330MMG vs LBXND6060WHL330MMG |