Part Details for LCXND6060WHL6R8MMG by TAIYO YUDEN
Overview of LCXND6060WHL6R8MMG by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND6060WHL6R8MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXND6060WHL6R8MMGCT-ND
|
DigiKey | FIXED IND 6.8UH 2.5A 55.9MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1341 / $0.3800 | Buy Now |
DISTI #
LCXND6060WHL6R8MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 2.6A 2424 Emboss T/R - Tape and Reel (Alt: LCXND6060WHL6R8MMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
963-LCXND6060WHL6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 6060 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1340 / $0.3800 | Order Now |
DISTI #
V36:1790_17694512
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.5A 0.0559Ohm DCR 2424 T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2305 | Americas - 4000 |
|
$0.0901 / $0.1036 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1369 / $0.1639 | Buy Now |
DISTI #
66746409
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.5A 0.0559Ohm DCR 2424 T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2305 | Americas - 4000 |
|
$0.0901 / $0.1036 | Buy Now |
DISTI #
LCXND6060WHL6R8MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 2.6A 2424 Emboss T/R - Tape and Reel (Alt: LCXND6060WHL6R8MMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1719 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.5A 6.8uH 20% 2.6A SMD,6x6mm Power Inductors ROHS | 1985 |
|
$0.1087 / $0.1145 | Buy Now |
|
LCSC | 2.5A 6.8uH 20% 2.6A SMD6x6mm Power Inductors ROHS | 1985 |
|
$0.1109 / $0.1168 | Buy Now |
Part Details for LCXND6060WHL6R8MMG
LCXND6060WHL6R8MMG CAD Models
LCXND6060WHL6R8MMG Part Data Attributes:
|
LCXND6060WHL6R8MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND6060WHL6R8MMG
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |