Part Details for LCXNE2424KKT150MN by TAIYO YUDEN
Overview of LCXNE2424KKT150MN by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXNE2424KKT150MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8802
|
Newark | Inductance:15Μh, Rms Current (Irms):370Ma, Inductor Construction:Wirewound, Saturation Current (Isat):470Ma, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:1.224Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LCXNE2424KKT150MN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1070 | Buy Now |
DISTI #
50AK8649
|
Newark | Inductance:15Μh, Rms Current (Irms):370Ma, Inductor Construction:Wirewound, Saturation Current (Isat):470Ma, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:1.224Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LCXNE2424KKT150MN Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1900 | Buy Now |
DISTI #
587-LCXNE2424KKT150MNCT-ND
|
DigiKey | FIXED IND 15UH 370MA 1.224OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1280 / $0.3700 | Buy Now |
DISTI #
LCXNE2424KKT150MN
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 470mA 0909 Emboss T/R - Tape and Reel (Alt: LCXNE2424KKT150MN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1641 | Buy Now |
DISTI #
50AK8802
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 470mA 0909 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8802) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 2500 Partner Stock |
|
$0.2000 / $0.3850 | Buy Now |
DISTI #
963-LCXNE2424KKT150M
|
Mouser Electronics | Power Inductors - SMD 15uH 2424 20% AEC-Q200 RoHS: Compliant | 4990 |
|
$0.1270 / $0.3700 | Buy Now |
DISTI #
V99:2348_27389514
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.37A 1.224Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2235 | Americas - 2500 |
|
$0.1215 / $0.1529 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1207 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1326 / $0.1565 | Buy Now |
DISTI #
LCXNE2424KKT150MN
|
TTI | Power Inductors - SMD 15uH 2424 20% AEC-Q200 pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1400 | Buy Now |
Part Details for LCXNE2424KKT150MN
LCXNE2424KKT150MN CAD Models
LCXNE2424KKT150MN Part Data Attributes:
|
LCXNE2424KKT150MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXNE2424KKT150MN
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0909, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.02 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.37 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |