Part Details for LD-ES111NW13W40-15 by GTV Poland
Overview of LD-ES111NW13W40-15 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD-ES111NW13W40-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDES111NW13W4015
|
TME | LED lamp, neutral white, GU10, 230VAC, 1250lm, 12.5W, 40°, 4000K Min Qty: 1 | 3 |
|
$7.8100 / $8.8500 | Buy Now |