Part Details for LD-MC-6035P by Loudity
Overview of LD-MC-6035P by Loudity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD-MC-6035P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-MC-6035P
|
TME | Microphone, Body dim: Ø6x3.5mm, 2.2kΩ, 0.5mA, 1÷10V, 50÷16000Hz Min Qty: 1 | 3954 |
|
$0.2830 / $1.1520 | Buy Now |