Part Details for LD-R6380W-40 by GTV Poland
Overview of LD-R6380W-40 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD-R6380W-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-R6380W-40
|
TME | LED lamp, neutral white, E27, 230VAC, 700lm, 7.8W, 120°, 4000K Min Qty: 1 | 0 |
|
$2.1500 / $2.4400 | RFQ |