Part Details for LD-SP-MSI50-52 by Loudity
Overview of LD-SP-MSI50-52 by Loudity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD-SP-MSI50-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-SP-MSI50-52
|
TME | Loudspeaker, waterproof, 2W, 8Ω, Ø50x24.3mm, Sound level: 84dB Min Qty: 1 | 38 |
|
$3.1900 / $4.3100 | Buy Now |