Part Details for LD025A470FAB2A\500 by Kyocera AVX Components
Overview of LD025A470FAB2A\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025A470FAB2A\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LD025A470FAB2A\500CT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1316 In Stock |
|
$0.2075 / $0.7600 | Buy Now |
DISTI #
LD025A470FAB2A\500
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: LD025A470FAB2A\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 / $0.2697 | Buy Now |
DISTI #
581-LD025A470FAB2A\5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Not Compliant | 0 |
|
$0.2030 / $0.2340 | Order Now |
|
Future Electronics | LD02 Series 0402 47 pF 50 V ±1 % C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |