Part Details for LD02YD104KAB2A\500 by Kyocera AVX Components
Overview of LD02YD104KAB2A\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD02YD104KAB2A\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-LD02YD104KAB2A\5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X5R 0402 10% Tol RoHS: Not Compliant | 0 |
|
$3.7100 | Order Now |
|
Future Electronics | LD02 Series 0402 100 nF 16 V ±10% X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.4400 | Buy Now |
DISTI #
LD02YD104KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X5R 0402 10% Tol Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2000 / $1.2200 | Buy Now |