Part Details for LD031A101KAB2A\500 by Kyocera AVX Components
Overview of LD031A101KAB2A\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD031A101KAB2A\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LD031A101KAB2A\500TR-ND
|
DigiKey | CAP CER SMD Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1360 | Buy Now |
DISTI #
LD031A101KAB2A\500
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031A101KAB2A\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 | Buy Now |
DISTI #
581-LD031A101KAB2A\5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0603 10% Tol RoHS: Not Compliant | 0 |
|
$0.1240 / $0.1360 | Order Now |