Part Details for LD031A151FAB2A\500 by Kyocera AVX Components
Overview of LD031A151FAB2A\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD031A151FAB2A\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LD031A151FAB2A\500TR-ND
|
DigiKey | CAP CER SMD Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3584 | Buy Now |
DISTI #
LD031A151FAB2A\500
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 1% 0603 T/R - Tape and Reel (Alt: LD031A151FAB2A\500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2946 | Buy Now |
DISTI #
581-LD031A151FAB2A\5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Not Compliant | 0 |
|
$0.3090 / $0.3510 | Order Now |