There are no models available for this part yet.
Overview of LD031A151JAB2A\500 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LD031A151JAB2A\500 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-LD031A151JAB2A\500TR-ND
|
DigiKey | CAP CER SMD Min Qty: 5500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1406 | Buy Now | |
DISTI #
LD031A151JAB2A\500
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031A151JAB2A\500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1117 | Buy Now | |
DISTI #
LD031A151JAB2A
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031A151JAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1117 | Buy Now | |
DISTI #
581-LD031A151JAB2A\5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 150pF C0G 0603 5% Tol RoHS: Not Compliant | 0 |
|
$0.1250 / $0.1380 | Order Now | |
DISTI #
C1S127010777000
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 5000 |
|
$0.1085 / $0.1765 | Buy Now |