Part Details for LD1-1R0-R by Coiltronics
Overview of LD1-1R0-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD1-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ind Power 1uH 20% 100KHz T/R RoHS: Compliant | 0 |
|
$0.3510 / $0.6500 | Buy Now |
Part Details for LD1-1R0-R
LD1-1R0-R CAD Models
LD1-1R0-R Part Data Attributes
|
LD1-1R0-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
LD1-1R0-R
Coiltronics
General Purpose Inductor, 1uH, 10%, Amorphous Metal Alloy-Core, 1816,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Wirewound | |
Core Material | AMORPHOUS METAL ALLOY | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 4.46 A | |
Tolerance | 10% |