Part Details for LD100W-48-C2100-RD by Eptronics Inc
Overview of LD100W-48-C2100-RD by Eptronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2100B-C | Analog Devices | 12 Cell 4A Controller Board. B | |
DC2100B-D | Analog Devices | 12 Cell 4A Stacked Board Bi-Di |
Price & Stock for LD100W-48-C2100-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70537732
|
RS | Power Supply, AC-DC,48V@2.1A,90-305V In, Sealed, LED Driver,100W, PFC, LD Series | EPtronics Inc LD100W-48-C2100-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.3000 / $79.6800 | RFQ |