Part Details for LD105C475KAB2A\\500 by Kyocera AVX Components
Overview of LD105C475KAB2A\\500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD105C475KAB2A\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD105C475KAB2A\\500
|
Avnet Americas | Cap Ceramic 4.7uF 50V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: LD105C475KAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
RFQ |