-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A adjustable and fixed low drop positive voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD1086DT33TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7938
|
Newark | Fixed Ldo Voltage Regulator, 6.3V To 30V, 1.3V Dropout, 3.3Vout, 1.5Aout, To-252-3 Rohs Compliant: Yes |Stmicroelectronics LD1086DT33TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29510 |
|
$0.5260 / $0.5730 | Buy Now |
DISTI #
45Y5355
|
Newark | Fixed Ldo Voltage Regulator, 6.3V To 30V, 1.3V Dropout, 3.3Vout, 1.5Aout, To-252-3 Rohs Compliant: Yes |Stmicroelectronics LD1086DT33TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6470 / $0.6630 | Buy Now |
DISTI #
LD1086DT33TR
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.9 V to 30 V, 1 Output, 1.3 V Drop, 3.3V, 1.5 A, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: LD1086DT33TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.4806 | Buy Now |
DISTI #
58M7938
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.9 V to 30 V, 1 Output, 1.3 V Drop, 3.3V, 1.5 A, 3 Pins, TO-252 (DPAK) - Product that comes on tape, but is not reeled (Alt: 58M7938) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 9023 Partner Stock |
|
$1.1000 / $1.5400 | Buy Now |
|
STMicroelectronics | 1.5A LOW DROP FIXED POSITIVE VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 19449 |
|
$0.6400 / $1.2300 | Buy Now |
|
Bristol Electronics | 156 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 152 |
|
$0.5625 / $1.5000 | Buy Now |
|
Rochester Electronics | LD1086 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 2475 |
|
$0.6751 / $0.7942 | Buy Now |
DISTI #
LD1086DT33TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1.5A, DPAK, SMD Min Qty: 1 | 2539 |
|
$0.5730 / $1.3260 | Buy Now |
|
Ameya Holding Limited | LD1086 Series 1.5 A 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-252 | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD1086DT33TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1086DT33TR
STMicroelectronics
1.5 A adjustable and fixed low drop positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |