Part Details for LD13AC104KAB1A by Kyocera AVX Components
Overview of LD13AC104KAB1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD13AC104KAB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1358
|
Newark | Capacitor, ceramic,100Nf,1Kvdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx LD13AC104KAB1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $4.9000 | Buy Now |
DISTI #
LD13AC104KAB1A
|
Avnet Americas | Cap Ceramic 0.1uF 1000V X7R 10% SMD 1825 125°C T/R - Tape and Reel (Alt: LD13AC104KAB1A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.2962 | Buy Now |
DISTI #
581-LD13AC104KAB1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV .1uF X7R 1825 10 % Tol RoHS: Not Compliant | 1001 |
|
$5.0300 / $7.9500 | Buy Now |
Part Details for LD13AC104KAB1A
LD13AC104KAB1A CAD Models
LD13AC104KAB1A Part Data Attributes
|
LD13AC104KAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD13AC104KAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | LD13 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | LD(HIGH VOLTAGE) | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for LD13AC104KAB1A
This table gives cross-reference parts and alternative options found for LD13AC104KAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD13AC104KAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C104KDRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD13AC104KAB1A vs C1825C104KDRAL7215 |
1825AC104KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD13AC104KAB1A vs 1825AC104KAZ9A |
1825B104K102N05 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Hitano Enterprise Corp | LD13AC104KAB1A vs 1825B104K102N05 |
C1825X104KDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | LD13AC104KAB1A vs C1825X104KDRACAUTO |
1825H1K00104KXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Knowles Capacitors | LD13AC104KAB1A vs 1825H1K00104KXB |
C1825X104KDRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD13AC104KAB1A vs C1825X104KDRAC7210 |
1825Y1K00104KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Syfer Technology | LD13AC104KAB1A vs 1825Y1K00104KXT |
CT1825X7R104KW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Quantic UTC | LD13AC104KAB1A vs CT1825X7R104KW |
LD13AC104KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | LD13AC104KAB1A vs LD13AC104KAX3A |
1825AC104KA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD13AC104KAB1A vs 1825AC104KA19A |