Part Details for LD2300KP (ALTERNATE: LD2300KP) by Siemens
Overview of LD2300KP (ALTERNATE: LD2300KP) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD2300KP (ALTERNATE: LD2300KP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72776404
|
RS | BREAKER LD 2P 300A 600V 35KA-MURRAY , LD2300KP | Siemens LD2300KP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$13,758.0400 / $14,482.1500 | RFQ |