-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low drop voltage regulators with inhibit low ESR output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD2981CM33TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9074
|
Newark | Ldo, Fixed, 3.3V, 0.1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics LD2981CM33TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 277 |
|
$0.0650 | Buy Now |
DISTI #
23AC6185
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics LD2981CM33TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3550 | Buy Now |
DISTI #
LD2981CM33TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD2981CM33TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 33000 |
|
$0.3549 | Buy Now |
DISTI #
51AC9074
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 51AC9074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 277 Partner Stock |
|
$0.5130 / $0.9000 | Buy Now |
|
STMicroelectronics | Ultra low drop voltage regulators with inhibit low ESR output RoHS: Compliant Min Qty: 1 | 4219 |
|
$0.4500 / $0.8800 | Buy Now |
|
Rochester Electronics | LD2981 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 2680 |
|
$0.3619 / $0.4258 | Buy Now |
DISTI #
LD2981CM33TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.1A, SOT23-5, SMD Min Qty: 1 | 18052 |
|
$0.3090 / $0.7660 | Buy Now |
DISTI #
LD2981CM33TR
|
Avnet Silica | LDO Regulator Pos 33V 01A 5Pin SOT23 TR (Alt: LD2981CM33TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 186000 |
|
Buy Now | |
DISTI #
LD2981CM33TR
|
EBV Elektronik | LDO Regulator Pos 33V 01A 5Pin SOT23 TR (Alt: LD2981CM33TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 147000 |
|
Buy Now | |
|
Vyrian | Regulators | 35688 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD2981CM33TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2981CM33TR
STMicroelectronics
Ultra low drop voltage regulators with inhibit low ESR output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Line Regulation-Max | 0.0123% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.415 V | |
Output Voltage1-Min | 3.184 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LD2981CM33TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2981CM33TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2981IM5X-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LD2981CM33TR vs LP2981IM5X-3.3/NOPB |
LP2981IM5X-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LD2981CM33TR vs LP2981IM5X-3.3 |
LP2981-33DBVTE4 | Texas Instruments | Check for Price | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LD2981CM33TR vs LP2981-33DBVTE4 |
LP2981-33DBVT | Texas Instruments | $0.4574 | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LD2981CM33TR vs LP2981-33DBVT |
LP2981-33DBVRE4 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | LD2981CM33TR vs LP2981-33DBVRE4 |
LP2981IM5X-3.3 | Texas Instruments | Check for Price | Micropower 100 mA Ultra Low-Dropout Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | LD2981CM33TR vs LP2981IM5X-3.3 |
LP2981IM5-3.3 | Texas Instruments | Check for Price | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LD2981CM33TR vs LP2981IM5-3.3 |
LP2981IM5-3.3/NOPB | Texas Instruments | $0.6959 | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LD2981CM33TR vs LP2981IM5-3.3/NOPB |
LP2981IM5-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LD2981CM33TR vs LP2981IM5-3.3/NOPB |
LP2981IM5-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LD2981CM33TR vs LP2981IM5-3.3 |