Part Details for LD320-50 by Omega Engineering
Overview of LD320-50 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD320-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8736
|
Newark | Linear Position Sensor, -50 To 50Mm, Transducer Function:Linear Position, Power Rating:-, Operating Temperature Min:-40°C, Operating Temperature Max:120°C, Output Impedance:-, Lvdt Type:Ac, Transducer Output Type:Voltage Rohs Compliant: Yes |Omega LD320-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$669.7000 | Buy Now |
DISTI #
32AK8736
|
Avnet Americas | -50 TO 50 MM, AC OUTPUT - Bulk (Alt: 32AK8736) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$697.6000 | Buy Now |
DISTI #
LD320-50
|
Avnet Americas | -50 TO 50 MM, AC OUTPUT - Bulk (Alt: LD320-50) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$697.6000 | Buy Now |