Part Details for LD431850 by Powerex Power Semiconductors
Overview of LD431850 by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD431850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90C0339
|
Newark | Thyristor Module, scr Doubler,1.8Kv V(Rrm),500A I(T) |Powerex LD431850 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LD431850
|
Richardson RFPD | THYRISTOR MODULE Min Qty: 1 | 0 |
|
RFQ |
Part Details for LD431850
LD431850 CAD Models
LD431850 Part Data Attributes
|
LD431850
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD431850
Powerex Power Semiconductors
Silicon Controlled Rectifier, 900A I(T)RMS, 500000mA I(T), 1800V V(DRM), 1800V V(RRM), 2 Element, POW-R-BLOK-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-PUFM-X7 | |
Non-Repetitive Pk On-state Cur | 10500 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 500000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 900 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |