Datasheets
LD6805K/20P,115 by: NXP Semiconductors

Low-dropout regulators, low noise, 150 mA, SOT1194-1 Package, Standard Marking, Reel Pack, SMD, 7"

Part Details for LD6805K/20P,115 by NXP Semiconductors

Overview of LD6805K/20P,115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LD6805K/20P,115

Part # Distributor Description Stock Price Buy
Rochester Electronics LD6805K/20P - Fixed Positive LDO Regulator, 2V, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 60000
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

Part Details for LD6805K/20P,115

LD6805K/20P,115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD6805K/20P,115 Part Data Attributes

LD6805K/20P,115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LD6805K/20P,115 NXP Semiconductors Low-dropout regulators, low noise, 150 mA, SOT1194-1 Package, Standard Marking, Reel Pack, SMD, 7"
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 6 V
JESD-30 Code R-PDSO-N4
Load Regulation-Max 0.0298%
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Nom 2 V
Package Body Material PLASTIC/EPOXY
Package Code SON
Package Equivalence Code SOLCC4,.04,25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.635 mm
Terminal Position DUAL
Voltage Tolerance-Max 3%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD6805K/20P,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD6805K/20P,115 by NXP Semiconductors

  • Please alert me when LD6805K/20P,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LD6805K/20P,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD6805K/20P,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LD6805K/20P,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD6805K/20P,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD6805K/20P,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: