There are no models available for this part yet.
Overview of LD6805K/36P,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125136-320400ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 36P | |
10075664-009LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 36P PF Vertical. | |
10129651-001LF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P With guide post |
Price & Stock for LD6805K/36P,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LD6805K/36P,115
|
Avnet Americas | - Tape and Reel (Alt: LD6805K/36P,115) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 60000 Partner Stock |
|
$0.0877 / $0.0969 | Buy Now | |
Rochester Electronics | LD6805K/36P - Fixed Positive LDO Regulator, 3.6V, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0870 / $0.1024 | Buy Now |
CAD Models for LD6805K/36P,115 by NXP Semiconductors
Part Data Attributes for LD6805K/36P,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.25 V
|
Input Voltage Absolute-Max
|
6 V
|
JESD-30 Code
|
R-PDSO-N4
|
Line Regulation-Max
|
0.00504%
|
Load Regulation-Max
|
0.0536%
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Nom
|
3.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC4,.04,25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|