Part Details for LD6806CX4/20H,315 by NXP Semiconductors
Overview of LD6806CX4/20H,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD6806CX4/20H,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD6806CX4/20H,315
|
Avnet Americas | - Tape and Reel (Alt: LD6806CX4/20H,315) RoHS: Compliant Min Qty: 4007 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 39399 Partner Stock |
|
RFQ | |
|
Rochester Electronics | LD6806CX4/20H - Fixed Positive LDO Regulator, 2V, 0.1V Dropout, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.0774 / $0.0910 | Buy Now |
Part Details for LD6806CX4/20H,315
LD6806CX4/20H,315 CAD Models
LD6806CX4/20H,315 Part Data Attributes
|
LD6806CX4/20H,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD6806CX4/20H,315
NXP Semiconductors
Ultra low-dropout regulator, low noise, 200 mA, Package, Standard Marking, Reel Pack, SMD, Pitch 2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PBGA-B4 | |
Load Regulation-Max | 0.0398% | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |