Part Details for LD6836CX4/20P,315 by NXP Semiconductors
Overview of LD6836CX4/20P,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for LD6836CX4/20P,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD6836CX4/20P,315
|
Avnet Americas | - Tape and Reel (Alt: LD6836CX4/20P,315) RoHS: Compliant Min Qty: 3206 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.0975 / $0.1076 | Buy Now |
|
Rochester Electronics | LD6836CX4/20P - Fixed Positive LDO Regulator, 2V, 0.16V Dropout, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for LD6836CX4/20P,315
LD6836CX4/20P,315 CAD Models
LD6836CX4/20P,315 Part Data Attributes
|
LD6836CX4/20P,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD6836CX4/20P,315
NXP Semiconductors
LD6836CX4 - Ultra low dropout regulators, low noise, 300 mA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PBGA-B4 | |
Load Regulation-Max | 0.0598% | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |