Part Details for LD6A-1DQB-R by IDEC Corporation
Overview of LD6A-1DQB-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD6A-1DQB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4833
|
Newark | Signal Light Tower, Red, No. Of Stacks/Tiers:1, Module Lens Colour:Red, Supply Voltage Vac:24V, Supply Voltage Vdc:24V, Visual Signal Type:Steady, Tones:-, Lens Diameter:-, Ip/Nema Rating:Ip65, Connection Type:Wire Leaded Rohs Compliant: Yes |Idec LD6A-1DQB-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.4900 / $156.2300 | Buy Now |
DISTI #
1885-LD6A-1DQB-R-ND
|
DigiKey | LED TOWER DIRECT MOUNT 1 TIER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.2200 | Buy Now |
DISTI #
199-LD6A1DQBR
|
Mouser Electronics | Tower Lights LED Tower Direct Mount 1 Tier | 0 |
|
$121.2100 / $130.2200 | Order Now |
DISTI #
70173433
|
RS | LIGHT TOWER 1 TIER RED 24VAC/DC DIRECT MOUNT | IDEC Corporation LD6A-1DQB-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.5000 / $130.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.3000 / $124.6500 | Buy Now |
DISTI #
000000000003394373
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED Tower Direct Mount 1 Tier Min Qty: 1 | 0 |
|
$114.8100 / $127.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$98.3000 / $124.6500 | Buy Now |