Part Details for LD6A-3KQB-RYG by IDEC Corporation
Overview of LD6A-3KQB-RYG by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD6A-3KQB-RYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4845
|
Newark | Signal Light Tower, Red/Yellow/Green, No. Of Stacks/Tiers:3, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:24V, Supply Voltage Vdc:24V, Visual Signal Type:Steady, Tones:-, Lens Diameter:-, Ip/Nema Rating:Ip65 Rohs Compliant: Yes |Idec LD6A-3KQB-RYG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.7200 | Buy Now |
DISTI #
1885-LD6A-3KQB-RYG-ND
|
DigiKey | LED TOWER POLE BRACKET 3 TIER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$297.0500 | Buy Now |
DISTI #
199-LD6A3KQBRYG
|
Mouser Electronics | Tower Lights LED Tower Pole Bracket 3 Tier | 0 |
|
$184.7300 / $199.1100 | Order Now |
DISTI #
70173554
|
RS | Light Tower Steady 24 V AC/DC Pole Mnt W/ L Bracket, Blk 3 Tier, Lens R/Y/G IP23 | IDEC Corporation LD6A-3KQB-RYG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$212.3300 | Buy Now |
|
Onlinecomponents.com | LED Modules Tri-Color Green/Red/Yellow RoHS: Compliant |
2 In Stock |
|
$184.0100 / $196.1500 | Buy Now |
DISTI #
000000000003394664
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED Tower Pole Bracket 3 Tier Min Qty: 1 | 0 |
|
$214.2900 / $226.8900 | Buy Now |
|
Master Electronics | LED Modules Tri-Color Green/Red/Yellow RoHS: Compliant |
2 In Stock |
|
$184.0100 / $196.1500 | Buy Now |
|
Neutron USA | Light Tower, Steady 24 V AC/DC Pole Mnt W/ L Bracket, Blk 3 Tier, Lens R/Y/G IP23 | 4 |
|
$610.8300 | Buy Now |