Part Details for LD6A-5WQB-RYSGW by IDEC Corporation
Overview of LD6A-5WQB-RYSGW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD6A-5WQB-RYSGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4852
|
Newark | Signal Light Tower, Red/Yellow/Blue/Green/White, No. Of Stacks/Tiers:5, Module Lens Colour:Blue, Green, Red, White, Yellow, Supply Voltage Vac:24V, Supply Voltage Vdc:24V, Visual Signal Type:Steady, Tones:-, Lens Diameter:- Rohs Compliant: Yes |Idec LD6A-5WQB-RYSGW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.1800 | Buy Now |
DISTI #
1885-LD6A-5WQB-RYSGW-ND
|
DigiKey | LED TOWER WALL MOUNT 5 TIER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$397.1000 | Buy Now |
DISTI #
199-LD6A5WQBRYSGW
|
Mouser Electronics | Tower Lights LED Tower Wall Mount 5 Tier | 0 |
|
$306.1900 / $315.5300 | Order Now |
DISTI #
70173432
|
RS | LIGHT TOWER 5 TIER RED/AMBER/BLUE/GREEN/WHITE 24VAC/DC WALL MOUNT | IDEC Corporation LD6A-5WQB-RYSGW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$318.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$258.3500 / $278.0600 | Buy Now |
DISTI #
000000000003394860
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED Tower Wall Mount 5 Tier Min Qty: 1 | 0 |
|
$294.6600 / $312.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$258.3500 / $278.0600 | Buy Now |