Part Details for LDA300W-5-SNF by Cosel USA Inc
Overview of LDA300W-5-SNF by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for LDA300W-5-SNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2265-ND
|
DigiKey | AC/DC CONVERTER 5V 300W Min Qty: 1 Lead time: 52 Weeks Container: Box |
3 In Stock |
|
$327.1400 | Buy Now |
Part Details for LDA300W-5-SNF
LDA300W-5-SNF CAD Models
LDA300W-5-SNF Part Data Attributes
|
LDA300W-5-SNF
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LDA300W-5-SNF
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |