Part Details for LDA50F-12-SN by Cosel USA Inc
Overview of LDA50F-12-SN by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDA50F-12-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2281-ND
|
DigiKey | AC/DC CONVERTER 12V 52W Min Qty: 1 Lead time: 52 Weeks Container: Box |
1 In Stock |
|
$82.4100 | Buy Now |
|
Neutron USA | Switching Power Supplies AC/DC PS(Open frame) | 1 |
|
$206.5000 | Buy Now |
Part Details for LDA50F-12-SN
LDA50F-12-SN CAD Models
LDA50F-12-SN Part Data Attributes:
|
LDA50F-12-SN
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LDA50F-12-SN
Cosel USA Inc
AC-DC Regulated Power Supply Module, 51.6W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 225 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 12.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 51.6 W | |
Width | 36 mm |