Part Details for LDA50F-30-SN by Cosel USA Inc
Overview of LDA50F-30-SN by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDA50F-30-SN
LDA50F-30-SN CAD Models
LDA50F-30-SN Part Data Attributes
|
LDA50F-30-SN
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LDA50F-30-SN
Cosel USA Inc
AC-DC Regulated Power Supply Module, 51W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 225 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Max | 31.5 V | |
Output Voltage-Min | 28.5 V | |
Output Voltage-Nom | 30 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 51 W | |
Width | 36 mm |