There are no models available for this part yet.
Overview of LDA50F-5 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LDA50F-5 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | Switching Power Supply, AC-DC, Open frame, 5VDC 10A, In: 85-264VAC 110-370VDC | 3 |
|
$149.9900 | Buy Now |
CAD Models for LDA50F-5 by Cosel USA Inc
Part Data Attributes for LDA50F-5 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, TUV, UL
|
Efficiency (Main Output)
|
77%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
Length
|
195 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Max
|
5.3 V
|
Output Voltage-Min
|
4.9 V
|
Output Voltage-Nom
|
5 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Total Power Output-Max
|
50 W
|
Width
|
55 mm
|
Alternate Parts for LDA50F-5
This table gives cross-reference parts and alternative options found for LDA50F-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDA50F-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDA50F-5-C | AC-DC Regulated Power Supply Module, 50W | Cosel USA Inc | LDA50F-5 vs LDA50F-5-C |
Related Parts for LDA50F-5
-
LDA50F-5-CPower Supply Modules
-
ATMEGA48PA-AUMicrocontrollers
-
TCA505BGOther Analog ICs
-
MP2467DNSwitching Regulator or Controllers
-
TAJC156K025RNJFixed Capacitors
-
B160-13-FRectifier Diodes
-
LF411CPOperational Amplifiers
-
LDK120C-RLinear Regulator ICs
-
LCMXO2-1200ZE-3TG100CField Programmable Gate Arrays